



32208428 | |
|---|---|
DigiKey Part Number | 1759-32208428-ND |
Manufacturer | |
Manufacturer Product Number | 32208428 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | 0°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 5 | 121,28400 Kč | 606,42 Kč |
| 10 | 116,26600 Kč | 1 162,66 Kč |
| 25 | 110,28160 Kč | 2 757,04 Kč |
| 50 | 106,19940 Kč | 5 309,97 Kč |
| 100 | 102,45760 Kč | 10 245,76 Kč |
| 500 | 94,91936 Kč | 47 459,68 Kč |
| 1 000 | 92,11130 Kč | 92 111,30 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |

