



32208286 | |
|---|---|
DigiKey Part Number | 1759-32208286-ND |
Manufacturer | |
Manufacturer Product Number | 32208286 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 85,50400 Kč | 427,52 Kč |
| 10 | 81,82900 Kč | 818,29 Kč |
| 25 | 77,44080 Kč | 1 936,02 Kč |
| 50 | 74,44640 Kč | 3 722,32 Kč |
| 100 | 71,70190 Kč | 7 170,19 Kč |
| 500 | 66,17352 Kč | 33 086,76 Kč |
| 1 000 | 64,11487 Kč | 64 114,87 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

