RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208217

DigiKey Part Number
1759-32208217-ND
Manufacturer
Manufacturer Product Number
32208217
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
0°C ~ 150°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
5112,46600 Kč562,33 Kč
10107,82500 Kč1 078,25 Kč
25102,25200 Kč2 556,30 Kč
5098,45120 Kč4 922,56 Kč
10094,96350 Kč9 496,35 Kč
50087,94340 Kč43 971,70 Kč
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč