RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208191

DigiKey Part Number
1759-1033-ND
Manufacturer
Manufacturer Product Number
32208191
Description
SENSOR RTD 1KOHM 0.3% 2SIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
575,84400 Kč379,22 Kč
1072,52700 Kč725,27 Kč
2568,57960 Kč1 714,49 Kč
5065,88760 Kč3 294,38 Kč
10063,42030 Kč6 342,03 Kč
50058,45256 Kč29 226,28 Kč
1 00056,60263 Kč56 602,63 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč