RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32207710

DigiKey Part Number
1759-32207710-ND
Manufacturer
Manufacturer Product Number
32207710
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 400°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
596,96800 Kč484,84 Kč
1092,85300 Kč928,53 Kč
2587,95640 Kč2 198,91 Kč
5084,60520 Kč4 230,26 Kč
10081,53520 Kč8 153,52 Kč
50075,35342 Kč37 676,71 Kč
1 00073,05099 Kč73 050,99 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč