



32207691 | |
|---|---|
DigiKey Part Number | 1759-1032-ND |
Manufacturer | |
Manufacturer Product Number | 32207691 |
Description | SENSOR RTD 100OHM 0.15% 2SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.15% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 5 | 120,31800 Kč | 601,59 Kč |
| 10 | 115,34200 Kč | 1 153,42 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 50 | 105,34280 Kč | 5 267,14 Kč |
| 100 | 101,62610 Kč | 10 162,61 Kč |
| 500 | 94,14202 Kč | 47 071,01 Kč |
| 1 000 | 91,35327 Kč | 91 353,27 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |


