RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
32207638
What is a Sensor?

32207615

DigiKey Part Number
1759-1010-2-ND - Tape & Reel (TR)
1759-1010-1-ND - Cut Tape (CT)
1759-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32207615
Description
SENSOR RTD 1KOHM 0.3% 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
32207615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
542,03800 Kč210,19 Kč
1040,10600 Kč401,06 Kč
2537,76280 Kč944,07 Kč
5036,17120 Kč1 808,56 Kč
10034,71180 Kč3 471,18 Kč
50031,78048 Kč15 890,24 Kč
1 00030,68900 Kč30 689,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00028,77031 Kč115 081,24 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč