



32207604 | |
|---|---|
DigiKey Part Number | 1759-32207604TR-ND - Tape & Reel (TR) 1759-32207604CT-ND - Cut Tape (CT) 1759-32207604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207604 |
Description | SENSOR RTD 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 38,21600 Kč | 191,08 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,26040 Kč | 856,51 Kč |
| 50 | 32,80300 Kč | 1 640,15 Kč |
| 100 | 31,46340 Kč | 3 146,34 Kč |
| 500 | 28,77356 Kč | 14 386,78 Kč |
| 1 000 | 27,77237 Kč | 27 772,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,01269 Kč | 104 050,76 Kč |
| 8 000 | 25,24049 Kč | 201 923,92 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

