

32207589 | |
|---|---|
DigiKey Part Number | 1759-32207589TR-ND - Tape & Reel (TR) 1759-32207589CT-ND - Cut Tape (CT) 1759-32207589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207589 |
Description | SENSOR RTD 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 5 | 46,11800 Kč | 230,59 Kč |
| 10 | 43,99300 Kč | 439,93 Kč |
| 25 | 41,47680 Kč | 1 036,92 Kč |
| 50 | 39,75620 Kč | 1 987,81 Kč |
| 100 | 38,17930 Kč | 3 817,93 Kč |
| 500 | 35,00982 Kč | 17 504,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,75582 Kč | 28 755,82 Kč |
| 2 000 | 27,83617 Kč | 55 672,34 Kč |
| 3 000 | 27,33396 Kč | 82 001,88 Kč |
| 5 000 | 27,07900 Kč | 135 395,00 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

