



32207588 | |
|---|---|
DigiKey Part Number | 1759-32207588-ND |
Manufacturer | |
Manufacturer Product Number | 32207588 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | 0°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 5 | 107,04800 Kč | 535,24 Kč |
| 10 | 102,59600 Kč | 1 025,96 Kč |
| 25 | 97,27120 Kč | 2 431,78 Kč |
| 50 | 93,62580 Kč | 4 681,29 Kč |
| 100 | 90,28930 Kč | 9 028,93 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

