



32207581 | |
|---|---|
DigiKey Part Number | 1759-32207581-ND |
Manufacturer | |
Manufacturer Product Number | 32207581 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 5 | 123,25800 Kč | 616,29 Kč |
| 10 | 118,19800 Kč | 1 181,98 Kč |
| 25 | 112,16280 Kč | 2 804,07 Kč |
| 50 | 108,03900 Kč | 5 401,95 Kč |
| 100 | 104,25930 Kč | 10 425,93 Kč |
| 500 | 96,64750 Kč | 48 323,75 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

