
32206105 | |
|---|---|
DigiKey Part Number | 1759-1026-ND |
Manufacturer | |
Manufacturer Product Number | 32206105 |
Description | SENSOR RTD 100OHM 0.3% PROBE |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C Cylindrical Probe, Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 850°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Ceramic | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 569,30600 Kč | 14 232,65 Kč |
| Unit Price without VAT: | 569,30600 Kč |
|---|---|
| Unit Price with VAT: | 688,86026 Kč |

