
BV0914BH3I155D030N122.88 | |
|---|---|
DigiKey Part Number | 4503-BV0914BH3I155D030N122.88-ND |
Manufacturer | |
Manufacturer Product Number | BV0914BH3I155D030N122.88 |
Description | XTAL OSC VCXO 122.8800MHZ HCMOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO HCMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.577" L x 0.368" W (14.65mm x 9.35mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,76000 Kč | 537,76 Kč |
| 10 | 467,37300 Kč | 4 673,73 Kč |
| 25 | 442,06680 Kč | 11 051,67 Kč |
| 50 | 423,85720 Kč | 21 192,86 Kč |
| 100 | 406,42260 Kč | 40 642,26 Kč |
| 250 | 385,83824 Kč | 96 459,56 Kč |
| Unit Price without VAT: | 537,76000 Kč |
|---|---|
| Unit Price with VAT: | 650,68960 Kč |


