
BT0503CH3I106CN25 | |
|---|---|
DigiKey Part Number | 4503-BT0503CH3I106CN25-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3I106CN25 |
Description | TCXO 5032-6PADS 25MHZ CMOS 3.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,14000 Kč | 163,14 Kč |
| 20 | 135,84600 Kč | 2 716,92 Kč |
| 40 | 130,23100 Kč | 5 209,24 Kč |
| 60 | 127,05783 Kč | 7 623,47 Kč |
| 100 | 123,16990 Kč | 12 316,99 Kč |
| 260 | 116,22273 Kč | 30 217,91 Kč |
| 500 | 111,70224 Kč | 55 851,12 Kč |
| 1 000 | 107,10661 Kč | 107 106,61 Kč |
| Unit Price without VAT: | 163,14000 Kč |
|---|---|
| Unit Price with VAT: | 197,39940 Kč |


