
XS-IR02A03-600 | |
|---|---|
DigiKey Part Number | 4061-XS-IR02A03-600TR-ND - Tape & Reel (TR) 4061-XS-IR02A03-600CT-ND - Cut Tape (CT) 4061-XS-IR02A03-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS-IR02A03-600 |
Description | IR EMITTER 940NM 30MA 1206 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V ~ 1.5V 30mA 4mW/sr @ 20mA 35°, 65° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.5V | |
Viewing Angle | 35°, 65° | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,83300 Kč | 28,33 Kč |
| 100 | 1,97260 Kč | 197,26 Kč |
| 500 | 1,57558 Kč | 787,79 Kč |
| 1 000 | 1,44414 Kč | 1 444,14 Kč |
| 2 000 | 1,33177 Kč | 2 663,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,15466 Kč | 9 237,28 Kč |
| 16 000 | 1,08549 Kč | 17 367,84 Kč |
| 24 000 | 1,05000 Kč | 25 200,00 Kč |
| 40 000 | 1,00989 Kč | 40 395,60 Kč |
| 56 000 | 0,98602 Kč | 55 217,12 Kč |
| 80 000 | 0,96273 Kč | 77 018,40 Kč |
| 200 000 | 0,91132 Kč | 182 264,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


