
XS-6028-4J-RGB-A5 | |
|---|---|
DigiKey Part Number | 4061-XS-6028-4J-RGB-A5TR-ND - Tape & Reel (TR) 4061-XS-6028-4J-RGB-A5CT-ND - Cut Tape (CT) 4061-XS-6028-4J-RGB-A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS-6028-4J-RGB-A5 |
Description | R620-630NM G515-530NM B4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 100 | 1,29670 Kč | 129,67 Kč |
| 500 | 1,02346 Kč | 511,73 Kč |
| 1 000 | 0,93273 Kč | 932,73 Kč |
| 2 000 | 0,85495 Kč | 1 709,90 Kč |
| 5 000 | 0,76938 Kč | 3 846,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71564 Kč | 7 156,40 Kč |
| 20 000 | 0,66994 Kč | 13 398,80 Kč |
| 30 000 | 0,64647 Kč | 19 394,10 Kč |
| 50 000 | 0,61995 Kč | 30 997,50 Kč |
| 70 000 | 0,60416 Kč | 42 291,20 Kč |
| 100 000 | 0,58875 Kč | 58 875,00 Kč |
| 250 000 | 0,55471 Kč | 138 677,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



