
SE03-LP2835S-1460-940 | |
|---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1460-940TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-1460-940CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-1460-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-LP2835S-1460-940 |
Description | 100mA MINIMUM RADIATION INTNSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V ~ 1.7V 100mA 40mW/sr @ 100mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 500 | 2,01706 Kč | 1 008,53 Kč |
| 1 000 | 1,85391 Kč | 1 853,91 Kč |
| 2 000 | 1,71449 Kč | 3 428,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,53481 Kč | 9 208,86 Kč |
| 12 000 | 1,44311 Kč | 17 317,32 Kč |
| 18 000 | 1,39603 Kč | 25 128,54 Kč |
| 30 000 | 1,34286 Kč | 40 285,80 Kč |
| 42 000 | 1,31122 Kč | 55 071,24 Kč |
| 60 000 | 1,28034 Kč | 76 820,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



