
SE03-LP2835S-14100 | |
|---|---|
DigiKey Part Number | 4061-SE03-LP2835S-14100TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-14100CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-14100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-LP2835S-14100 |
Description | 100mA MINIMUM RADIATION INTNSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.3V ~ 1.7V 100mA 25mW/sr @ 100mA 100° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.7V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,08300 Kč | 30,83 Kč |
| 100 | 2,14760 Kč | 214,76 Kč |
| 500 | 1,72014 Kč | 860,07 Kč |
| 1 000 | 1,57850 Kč | 1 578,50 Kč |
| 2 000 | 1,45758 Kč | 2 915,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,30156 Kč | 7 809,36 Kč |
| 12 000 | 1,22189 Kč | 14 662,68 Kč |
| 18 000 | 1,18099 Kč | 21 257,82 Kč |
| 30 000 | 1,13478 Kč | 34 043,40 Kč |
| 42 000 | 1,10727 Kč | 46 505,34 Kč |
| 60 000 | 1,08043 Kč | 64 825,80 Kč |
| 150 000 | 1,02116 Kč | 153 174,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |




