


XVN-090D-1B-SK | |
|---|---|
DigiKey Part Number | 1551-XVN-090D-1B-SK-ND |
Manufacturer | |
Manufacturer Product Number | XVN-090D-1B-SK |
Description | VISION NAVIGATOR STARTER KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | XVN-090D-1B - Accelerometer, Gyroscope, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface CAN, Ethernet, UART, USB, WiFi |
Manufacturer Xsens a Movella brand | Voltage - Supply 4.5V ~ 36V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Pressure | Utilized IC / Part XVN-090D-1B |
Sensing Range 16g, 2000°/sec, 260 ~ 1250 hPa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 262,26000 Kč | 81 262,26 Kč |
| Unit Price without VAT: | 81 262,26000 Kč |
|---|---|
| Unit Price with VAT: | 98 327,33460 Kč |


