New Product
S1M43A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1M43A
S1M43A

S1M43A

DigiKey Part Number
1551-S1M43A-ND
Manufacturer
Manufacturer Product Number
S1M43A
Description
PRODUCT NAME: XSENS SIRIUS IMU R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer Sensor CAN Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
Packaging
Tray
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Output Type
CAN
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136 254,46000 Kč36 254,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36 254,46000 Kč
Unit Price with VAT:43 867,89660 Kč