


S1A43A | |
|---|---|
DigiKey Part Number | 1551-S1A43A-ND |
Manufacturer | |
Manufacturer Product Number | S1A43A |
Description | PRODUCT NAME: XSENS SIRIUS AHRS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 222,15000 Kč | 56 222,15 Kč |
| Unit Price without VAT: | 56 222,15000 Kč |
|---|---|
| Unit Price with VAT: | 68 028,80150 Kč |


