


MTI-8-5A-DK | |
|---|---|
DigiKey Part Number | 1551-MTI-8-5A-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-8-5A-DK |
Description | DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MTi-8 MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±16g, ±2000°/sec, ±8Gauss | |
Interface | I2C, SPI, UART | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MTi-8 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 976,95000 Kč | 15 976,95 Kč |
| Unit Price without VAT: | 15 976,95000 Kč |
|---|---|
| Unit Price with VAT: | 19 332,10950 Kč |



