MTi-7 MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTi-7 MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning

MTI-7-5A-DK

DigiKey Part Number
1551-MTI-7-5A-DK-ND
Manufacturer
Manufacturer Product Number
MTI-7-5A-DK
Description
MTI-7 GNSS/INS SUPPORT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MTi-7 MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
±16g, ±2000°/sec, ±8Gauss
Interface
I2C, SPI, UART
Sensitivity
-
Voltage - Supply
2.8V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MTi-7
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 187,95000 Kč12 187,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12 187,95000 Kč
Unit Price with VAT:14 747,41950 Kč