


MTI-680G-SK | |
|---|---|
DigiKey Part Number | 1551-MTI-680G-SK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-680G-SK |
Description | STARTER KIT INCLUDES MTI-680G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MTi-680G MTi 600 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±10g, ±2000°/sec, ±8G |
Manufacturer Xsens a Movella brand | Interface CAN, Serial |
Series | Voltage - Supply 4.5V ~ 24V |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Utilized IC / Part MTi-680G |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83 440,80000 Kč | 83 440,80 Kč |
| Unit Price without VAT: | 83 440,80000 Kč |
|---|---|
| Unit Price with VAT: | 100 963,36800 Kč |




