MFR Recommended



MTI-1-0I | |
|---|---|
DigiKey Part Number | 1551-MTI-1-0I-ND |
Manufacturer | |
Manufacturer Product Number | MTI-1-0I |
Description | IMU ACCEL/GYRO/MAG I2C/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Datasheet | Datasheet |
Category | Output Type I2C, SPI, UART |
Manufacturer Xsens a Movella brand | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 28-SMD Module |
Packaging Tray | Supplier Device Package Module |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTI-1-5A-T | Xsens Technologies B.V. | 0 | 1551-MTI-1-5A-T-ND | 4 199,60000 Kč | MFR Recommended |


