VER18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VER18US150-JA

DigiKey Part Number
1470-3171-ND
Manufacturer
Manufacturer Product Number
VER18US150-JA
Description
AC/DC WALL MOUNT ADAPTER 15V 19W
Customer Reference
Detailed Description
15V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.25A
Power (Watts)
19 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)
Approval Agency
CB
Standard Number
62368-1
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1328,73000 Kč328,73 Kč
5318,87200 Kč1 594,36 Kč
10309,01100 Kč3 090,11 Kč
25295,86120 Kč7 396,53 Kč
100276,13720 Kč27 613,72 Kč
Unit Price without VAT:328,73000 Kč
Unit Price with VAT:397,76330 Kč