VER18US120-JA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 28 002
Unit Price: 323,12000 Kč
Datasheet
12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VER18US120-JA

DigiKey Part Number
1470-3170-ND
Manufacturer
Manufacturer Product Number
VER18US120-JA
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)
Approval Agency
CB
Standard Number
62368-1
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes