VEL12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL12US120-EU-JA

DigiKey Part Number
1470-3107-ND
Manufacturer
Manufacturer Product Number
VEL12US120-EU-JA
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm)
Approval Agency
CB
Standard Number
62368-1
Weight
0.19 lb (86.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1269,65000 Kč269,65 Kč
5261,53200 Kč1 307,66 Kč
10253,41700 Kč2 534,17 Kč
25242,59800 Kč6 064,95 Kč
100226,57940 Kč22 657,94 Kč
Manufacturers Standard Package
Unit Price without VAT:269,65000 Kč
Unit Price with VAT:326,27650 Kč