Enclosed AC DC Converters 1 Output 48V 210mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 210mA 85 ~ 305 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE10US48

DigiKey Part Number
1470-4530-ND
Manufacturer
Manufacturer Product Number
VCE10US48
Description
AC/DC CONVERTER 48V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 210mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
XP Power
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
80%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm)
Voltage - Input
85 ~ 305 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output (Max)
210mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1361,63000 Kč361,63 Kč
5350,79000 Kč1 753,95 Kč
10339,94500 Kč3 399,45 Kč
25325,55440 Kč8 138,86 Kč
100303,86670 Kč30 386,67 Kč
Unit Price without VAT:361,63000 Kč
Unit Price with VAT:437,57230 Kč