


Category | Power (Watts) 10 W |
Manufacturer XP Power | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 420mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,63000 Kč | 361,63 Kč |
| 5 | 350,79000 Kč | 1 753,95 Kč |
| 10 | 339,94500 Kč | 3 399,45 Kč |
| 25 | 325,55440 Kč | 8 138,86 Kč |
| 100 | 303,86670 Kč | 30 386,67 Kč |
| Unit Price without VAT: | 361,63000 Kč |
|---|---|
| Unit Price with VAT: | 437,57230 Kč |







