


Category | Applications ITE (Commercial) |
Manufacturer XP Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.30" L x 1.10" W x 0.75" H (33.0mm x 27.9mm x 19.1mm) |
Number of Outputs 1 | Approval Agency CB |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 100mA | Load Regulation ±2% |
Power (Watts) 5 W | Weight 0.053 lb (24.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,45000 Kč | 303,45 Kč |
| 5 | 294,27200 Kč | 1 471,36 Kč |
| 10 | 285,30300 Kč | 2 853,03 Kč |
| 25 | 273,20720 Kč | 6 830,18 Kč |
| 100 | 254,85630 Kč | 25 485,63 Kč |
| Unit Price without VAT: | 303,45000 Kč |
|---|---|
| Unit Price with VAT: | 367,17450 Kč |

