Enclosed AC DC Converters 1 Output 9V 550mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 550mA 85 ~ 264 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE05US09

DigiKey Part Number
1470-3721-ND
Manufacturer
Manufacturer Product Number
VCE05US09
Description
AC/DC CONVERTER 9V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 550mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
XP Power
Features
Universal Input
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.30" L x 1.10" W x 0.75" H (33.0mm x 27.9mm x 19.1mm)
Number of Outputs
1
Approval Agency
CB
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
9V
Line Regulation
±1%
Current - Output (Max)
550mA
Load Regulation
±2%
Power (Watts)
5 W
Weight
0.053 lb (24.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1303,45000 Kč303,45 Kč
5294,27200 Kč1 471,36 Kč
10285,30300 Kč2 853,03 Kč
25273,20720 Kč6 830,18 Kč
100254,85630 Kč25 485,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,45000 Kč
Unit Price with VAT:367,17450 Kč