Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE03US05

DigiKey Part Number
1470-4518-ND
Manufacturer
Manufacturer Product Number
VCE03US05
Description
AC/DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Manufacturer
XP Power
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
80%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm)
Voltage - Input
85 ~ 305 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
5V
Standard Number
62368-1
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1241,92000 Kč241,92 Kč
5234,62400 Kč1 173,12 Kč
10227,32500 Kč2 273,25 Kč
25217,73160 Kč5 443,29 Kč
100203,13260 Kč20 313,26 Kč
Manufacturers Standard Package
Unit Price without VAT:241,92000 Kč
Unit Price with VAT:292,72320 Kč