
VCB60US48 | |
|---|---|
DigiKey Part Number | 1470-VCB60US48-ND |
Manufacturer | |
Manufacturer Product Number | VCB60US48 |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCB60US48 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CB, CE, UKCA, UL |
Voltage - Output 1 48V | Standard Number 60335-1; 60950-1; 62368-1 |
Current - Output 1 1.25 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 5 | 346,25800 Kč | 1 731,29 Kč |
| 10 | 335,54800 Kč | 3 355,48 Kč |
| 25 | 321,26960 Kč | 8 031,74 Kč |
| 100 | 299,85350 Kč | 29 985,35 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |



