UCP180PSXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCP180PS36

DigiKey Part Number
1470-4564-ND
Manufacturer
Manufacturer Product Number
UCP180PS36
Description
AC/DC CONVERTER 36V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.33 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.24" L x 2.47" W x 1.16" H (107.7mm x 62.7mm x 29.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 265,68000 Kč2 265,68 Kč
52 197,73200 Kč10 988,66 Kč
102 129,74300 Kč21 297,43 Kč
Unit Price without VAT:2 265,68000 Kč
Unit Price with VAT:2 741,47280 Kč

Other Suppliers on DigiKey

7In Stock
Ships from WEC