STR05S3V3-TR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 53,96500 Kč
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR05S3V3-TR

DigiKey Part Number
1470-STR05S3V3-TR-ND - Tape & Reel (TR)
1470-STR05S3V3-TRCT-ND - Cut Tape (CT)
1470-STR05S3V3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR05S3V3-TR
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm)
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
61000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350152,65666 Kč53 429,83 Kč
Manufacturers Standard Package
Unit Price without VAT:152,65666 Kč
Unit Price with VAT:184,71456 Kč