
STR05S3V3-TR | |
|---|---|
DigiKey Part Number | 1470-STR05S3V3-TR-ND - Tape & Reel (TR) 1470-STR05S3V3-TRCT-ND - Cut Tape (CT) 1470-STR05S3V3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR05S3V3-TR |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 61000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 153,03471 Kč | 53 562,15 Kč |
| Unit Price without VAT: | 153,03471 Kč |
|---|---|
| Unit Price with VAT: | 185,17200 Kč |


