
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, SCP |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Bulk | Efficiency 86% |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Linear Regulator Replacement | Package / Case 10-SMD Module |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) |
Voltage - Input (Min) 6.5V | Control Features Enable, Active High |
Voltage - Input (Max) 32V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 61000 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 152,65666 Kč | 53 429,83 Kč |
| Unit Price without VAT: | 152,65666 Kč |
|---|---|
| Unit Price with VAT: | 184,71456 Kč |


