
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 494,68000 Kč | 6 494,68 Kč |
| 5 | 6 299,86200 Kč | 31 499,31 Kč |
| 10 | 6 105,02200 Kč | 61 050,22 Kč |
| 25 | 5 845,21320 Kč | 146 130,33 Kč |
| 100 | 5 195,77030 Kč | 519 577,03 Kč |
| Unit Price without VAT: | 6 494,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 858,56280 Kč |

