
SHP1000PS36 | |
|---|---|
DigiKey Part Number | 1470-2225-ND |
Manufacturer | |
Manufacturer Product Number | SHP1000PS36 |
Description | AC/DC CONVERTER 36V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SHP1000PS36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 766,99000 Kč | 12 766,99 Kč |
| 5 | 12 383,99000 Kč | 61 919,95 Kč |
| 10 | 11 429,67300 Kč | 114 296,73 Kč |
| 25 | 10 943,16640 Kč | 273 579,16 Kč |
| 100 | 10 213,68130 Kč | 1 021 368,13 Kč |
| Unit Price without VAT: | 12 766,99000 Kč |
|---|---|
| Unit Price with VAT: | 15 448,05790 Kč |

