SDR250AS24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR250AS24

DigiKey Part Number
SDR250AS24-ND
Manufacturer
Manufacturer Product Number
SDR250AS24
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Applications
ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
83%
Operating Temperature
0°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2604 879,03581 Kč1 268 549,31 Kč
Unit Price without VAT:4 879,03581 Kč
Unit Price with VAT:5 903,63333 Kč