
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 4 879,03581 Kč | 1 268 549,31 Kč |
| Unit Price without VAT: | 4 879,03581 Kč |
|---|---|
| Unit Price with VAT: | 5 903,63333 Kč |



