RDD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDD08110S15

DigiKey Part Number
1470-3084-5-ND
Manufacturer
Manufacturer Product Number
RDD08110S15
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 535mA 42V - 176V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
42V
Voltage - Input (Max)
176V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
535mA
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
Railway
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1921,15000 Kč921,15 Kč
5893,57200 Kč4 467,86 Kč
10865,78700 Kč8 657,87 Kč
25828,95760 Kč20 723,94 Kč
100773,80220 Kč77 380,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:921,15000 Kč
Unit Price with VAT:1 114,59150 Kč