
RBT10W24S12 | |
|---|---|
DigiKey Part Number | 1470-RBT10W24S12-ND |
Manufacturer | |
Manufacturer Product Number | RBT10W24S12 |
Description | DC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 94% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Min) 15V | Approval Agency CE, EN, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 69,08400 Kč | 345,42 Kč |
| 10 | 66,98400 Kč | 669,84 Kč |
| 25 | 64,04400 Kč | 1 601,10 Kč |
| 100 | 59,84430 Kč | 5 984,43 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |




