Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSC15048S12

DigiKey Part Number
1470-4551-ND
Manufacturer
Manufacturer Product Number
QSC15048S12
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QSC15048S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 589,40000 Kč3 589,40 Kč
53 481,67800 Kč17 408,39 Kč
103 373,98000 Kč33 739,80 Kč
253 230,55080 Kč80 763,77 Kč
1003 015,10700 Kč301 510,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 589,40000 Kč
Unit Price with VAT:4 343,17400 Kč