
QSC15024S48 | |
|---|---|
DigiKey Part Number | 1470-QSC15024S48-ND |
Manufacturer | |
Manufacturer Product Number | QSC15024S48 |
Description | DC DC CONVERTER 48V 154W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSC15024S48 Models |
Category | Power (Watts) 154 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Quarter Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 589,40000 Kč | 3 589,40 Kč |
| 5 | 3 481,67800 Kč | 17 408,39 Kč |
| 10 | 3 373,98000 Kč | 33 739,80 Kč |
| 25 | 3 230,55080 Kč | 80 763,77 Kč |
| 100 | 3 015,10700 Kč | 301 510,70 Kč |
| Unit Price without VAT: | 3 589,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 343,17400 Kč |



