
QSC15024S24 | |
|---|---|
DigiKey Part Number | 1470-4547-ND |
Manufacturer | |
Manufacturer Product Number | QSC15024S24 |
Description | DC DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSC15024S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 589,40000 Kč | 3 589,40 Kč |
| 5 | 3 481,67800 Kč | 17 408,39 Kč |
| 10 | 3 373,98000 Kč | 33 739,80 Kč |
| 25 | 3 230,55080 Kč | 80 763,77 Kč |
| 100 | 3 015,10700 Kč | 301 510,70 Kč |
| Unit Price without VAT: | 3 589,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 343,17400 Kč |




