QSB75-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB75-100
XP Power QSB Series | Digi-Key Daily

QSB7524S3V3

DigiKey Part Number
1470-4115-ND
Manufacturer
Manufacturer Product Number
QSB7524S3V3
Description
DC DC CONVERTER 3.3V 75W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 12A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB7524S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 247,88000 Kč2 247,88 Kč
52 180,46800 Kč10 902,34 Kč
102 113,05700 Kč21 130,57 Kč
252 023,18360 Kč50 579,59 Kč
1001 888,15490 Kč188 815,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 247,88000 Kč
Unit Price with VAT:2 719,93480 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC