


QSB60024S32 | |
|---|---|
DigiKey Part Number | 1470-4184-ND |
Manufacturer | |
Manufacturer Product Number | QSB60024S32 |
Description | DC DC CONVERTER 32V 608W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 32V 19A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB60024S32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 608 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 145,35000 Kč | 5 145,35 Kč |
| 5 | 4 991,01400 Kč | 24 955,07 Kč |
| 10 | 4 836,70000 Kč | 48 367,00 Kč |
| 25 | 4 630,91560 Kč | 115 772,89 Kč |
| 100 | 4 322,04350 Kč | 432 204,35 Kč |
| Unit Price without VAT: | 5 145,35000 Kč |
|---|---|
| Unit Price with VAT: | 6 225,87350 Kč |



