


QSB60024S28 | |
|---|---|
DigiKey Part Number | 1470-QSB60024S28-ND |
Manufacturer | |
Manufacturer Product Number | QSB60024S28 |
Description | DC DC CONVERTER 28V 602W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB60024S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21.5A | |
Power (Watts) | 602 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 098,30000 Kč | 5 098,30 Kč |
| 5 | 4 945,37800 Kč | 24 726,89 Kč |
| 10 | 4 792,47500 Kč | 47 924,75 Kč |
| 25 | 4 588,57200 Kč | 114 714,30 Kč |
| 100 | 4 282,52390 Kč | 428 252,39 Kč |
| Unit Price without VAT: | 5 098,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 168,94300 Kč |

